High-capacitance aluminum electrolytic capacitor, 6.8mF, 350V DC rated voltage, with 20% tolerance. Features low ESR of 22mR and impedance of 15mR at 100Hz, supporting a ripple current of 15.4A. Operates from -40°C to 105°C with a 5000-hour life expectancy. Radial package with screw terminal, measuring 76mm in diameter and 146mm in height, suitable for chassis mounting.
Vishay MAL210435682E3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 146mm |
| Impedance | 15mR |
| Lead Pitch | 31.8mm |
| Leakage Current | 4.76mA |
| Length | 146mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 15.4A |
| Ripple Current (AC) | 15.4A |
| RoHS Compliant | Yes |
| Series | 104 PHL-ST |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210435682E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.