
High-capacitance aluminum electrolytic capacitor, 3300µF, with a 400V DC rating and 20% tolerance. Features a low ESR of 38mΩ at 100Hz and a ripple current capability of 11.3A. Designed for chassis mounting with screw terminals, this cylindrical component measures 76mm in diameter and 105mm in height, offering a lifespan of 5000 hours at 105°C.
Vishay MAL210436332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 105mm |
| Height - Seated (Max) | 4.378inch |
| Impedance | 23mR |
| Lead Pitch | 31.8mm |
| Leakage Current | 2.64mA |
| Length | 105mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.038R |
| Ripple Current | 11.3A |
| RoHS Compliant | Yes |
| Series | 104 PHL-ST |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210436332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.