Aluminum electrolytic capacitor with 1500µF capacitance and 450V DC rated voltage. Features 7.3A ripple current, 77mΩ ESR at 100Hz, and 44mΩ impedance. Cylindrical construction with screw terminals, measuring 65mm diameter by 105mm height. Designed for chassis mounting with a 28.5mm lead pitch, offering 5000 hours of life at 105°C.
Vishay MAL210437152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 77mR |
| Height | 105mm |
| Height - Seated (Max) | 4.339inch |
| Impedance | 44mR |
| Lead Pitch | 28.5mm |
| Leakage Current | 1.35mA |
| Length | 105mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 7.3A |
| RoHS Compliant | Yes |
| Series | 104 PHL-ST |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210437152E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.