
High-performance aluminum electrolytic capacitor with 4700µF capacitance and 350V DC rating. Features 20% tolerance, 30mΩ ESR, and 13.7A ripple current capability. Designed for chassis mounting with screw terminals, this radial component operates from -40°C to 105°C with a 5000-hour lifespan. Dimensions are 76mm diameter by 146mm height.
Vishay MAL210445472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 146mm |
| Height - Seated (Max) | 5.953inch |
| Impedance | 19mR |
| Lead Pitch | 1.252inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 13.7A |
| RoHS Compliant | Yes |
| Series | 104 PHL-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210445472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
