Aluminum electrolytic capacitor with 3300µF capacitance and 400V DC rating. Features 20% tolerance, 38mΩ ESR at 100Hz, and 11.6A ripple current. Cylindrical construction with screw terminals, measuring 76mm diameter and 146mm height. Designed for chassis mounting with a 5000-hour life at 105°C.
Vishay MAL210446332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 146mm |
| Height - Seated (Max) | 5.953inch |
| Impedance | 23mR |
| Lead Pitch | 31.8mm |
| Leakage Current | 2.64mA |
| Length | 146mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 11.6A |
| RoHS Compliant | Yes |
| Series | 104 PHL-ST |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210446332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.