Aluminum electrolytic capacitor with 1500µF capacitance and 450V DC rating. Features 20% tolerance, 77mΩ ESR at 100Hz, and 8.1A ripple current. This radial component measures 76mm in diameter and 105mm in height, with a 31.8mm lead pitch, designed for chassis mounting via screw terminals. Operating temperature range is -40°C to 105°C with a 5000-hour lifespan.
Vishay MAL210447152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 77mR |
| Height | 105mm |
| Height - Seated (Max) | 4.378inch |
| Impedance | 44mR |
| Lead Pitch | 31.8mm |
| Leakage Current | 1.35mA |
| Length | 105mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 8.1A |
| Ripple Current (AC) | 8.1A |
| RoHS Compliant | Yes |
| Series | 104 PHL-ST |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210447152E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.