High-capacitance aluminum electrolytic capacitor, 15000µF, rated for 40V DC and AC. Features a low ESR of 20mΩ and impedance of 16mΩ, supporting a ripple current of 12.5A. Designed with screw terminals for chassis mounting, this radial component measures 50mm in diameter and 80mm in height, with a 20000-hour life expectancy at 85°C. Offers a capacitance tolerance of -10% to +30% and is RoHS compliant.
Vishay MAL210617153E3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 80mm |
| Height - Seated (Max) | 3.535inch |
| Impedance | 16mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.874inch |
| Leakage Current | 1.2mA |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 12.5A |
| RoHS Compliant | Yes |
| Series | 106 PED-ST |
| Termination | Screw |
| Tolerance | 30% |
| Voltage | 40V |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210617153E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.