Aluminum electrolytic capacitor with 47mF capacitance and 40V DC rating. Features 8mΩ ESR and 24.5A ripple current capability. Operating temperature range from -40°C to 85°C, with a 20000-hour lifespan. Dimensions are 65mm diameter by 105mm height, utilizing screw terminals for chassis mounting. RoHS compliant and lead-free.
Vishay MAL210617473E3 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 105mm |
| Height - Seated (Max) | 4.402inch |
| Impedance | 8mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.122inch |
| Leakage Current | 3.76mA |
| Length | 105mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 24.5A |
| Ripple Current (AC) | 24.5A |
| RoHS Compliant | Yes |
| Series | 106 PED-ST |
| Termination | Screw |
| Tolerance | 30% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210617473E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.