High-capacitance aluminum electrolytic capacitor with 10,000µF capacitance and a 63V DC rating. Features a low ESR of 12mΩ and a ripple current capability of 17A. Designed for chassis mounting with screw terminals, this radial component offers a lifespan of 20,000 hours at 85°C. Dimensions are 50mm diameter by 80mm height, with a lead-free and RoHS-compliant construction.
Vishay MAL210618103E3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 80mm |
| Height - Seated (Max) | 3.535inch |
| Impedance | 9mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.874inch |
| Leakage Current | 1.26mA |
| Length | 80mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 17A |
| RoHS Compliant | Yes |
| Series | 106 PED-ST |
| Termination | Screw |
| Tolerance | 30% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210618103E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.