High-capacitance aluminum electrolytic capacitor with 33,000µF capacitance and 63V DC rating. Features a low 8mΩ ESR and 23.5A ripple current capability. Designed for chassis mounting with screw terminals, this radial component measures 65mm in diameter and 105mm in height. Operates across a wide temperature range from -40°C to 85°C with a 20,000-hour lifespan.
Vishay MAL210618333E3 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 105mm |
| Height - Seated (Max) | 4.402inch |
| Impedance | 8mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.122inch |
| Leakage Current | 4.16mA |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 23.5A |
| RoHS Compliant | Yes |
| Series | 106 PED-ST |
| Termination | Screw |
| Tolerance | 30% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210618333E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.