Aluminum electrolytic capacitor with 1000µF capacitance and 100V DC voltage rating. Features 96mΩ ESR, 3.7A ripple current capability, and a 20,000-hour lifespan at 85°C. This standard aluminum electrolytic capacitor has a 35mm diameter and 60mm height, utilizing screw terminals for chassis mounting. Operating temperature range is -40°C to 85°C, with a leakage current of 200µA and a tolerance of -10% to +30%.
Vishay MAL210619102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 96mR |
| Height | 60mm |
| Height - Seated (Max) | 2.744inch |
| Impedance | 48mR |
| Lead Pitch | 0.504inch |
| Leakage Current | 200uA |
| Length | 60mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | 106 PED-ST |
| Termination | Screw |
| Tolerance | 30% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210619102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.