High-capacitance aluminum electrolytic capacitor, 15mF, 100V DC rated voltage. Features low ESR of 10mΩ and ripple current capability of 17.6A. Designed for chassis mounting with screw terminals, this radial component measures 65mm in diameter and 105mm in height. Offers a 20000-hour life at 85°C and a capacitance tolerance of -10% to +30%.
Vishay MAL210619153E3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 105mm |
| Height - Seated (Max) | 4.402inch |
| Impedance | 6mR |
| Lead Pitch | 1.122inch |
| Leakage Current | 3mA |
| Length | 105mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 17.6A |
| RoHS Compliant | Yes |
| Series | 106 PED-ST |
| Termination | Screw |
| Tolerance | 30% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210619153E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.