This aluminum electrolytic capacitor has a capacitance of 0.1F and a voltage rating of 40VDC. It has a tolerance of -10% to 30% and a DC rated voltage of 40V. The capacitor features an extremely low ESR of 0.008 and a ripple current of 31500. It is designed for stud mount applications and has a maximum impedance of 0.008 at 20°C and 20kHz. The operating temperature range is from -40°C to 85°C.
Vishay MAL210657104E3 technical specifications.
| Capacitance | 0.1F |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.008Ohm |
| Ripple Current | 31500mA |
| Leakage Current | 8000@5MinuA |
| Lifetime | 20000h |
| Size | 76 X 146mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@20kHzOhm |
| ESR Type | Extreme Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL210657104E3 to view detailed technical specifications.
No datasheet is available for this part.