Aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, 20% tolerance. Features 4mΩ ESR, 1.9Ω impedance, and 110mA ripple current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Through-hole mounting with radial leads, 5mm diameter, 11mm height, and 2.5mm lead pitch. RoHS compliant.
Vishay MAL211651229E3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 4mR |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.9R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 9.6uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | 116 RLL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211651229E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.