Vishay MAL211655221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8.2mm |
| Height | 11mm |
| Impedance | 500mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 24uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | 116 RLL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211655221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.