Aluminum electrolytic capacitor with 2.2mF capacitance and 25V DC rated voltage. Features 20% tolerance, 185mΩ ESR, and 170mΩ impedance. Designed for through-hole mounting with axial termination, measuring 18mm diameter and 30mm length. Rated for 1.24A ripple current, operating from -55°C to 125°C with an 8000-hour lifespan. Bulk packaged for automotive applications.
Vishay MAL211816222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 185mR |
| Height | 30mm |
| Impedance | 170mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.24A |
| Ripple Current (AC) | 1.24A |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211816222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.