Aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rating. Features 20% tolerance, 120mΩ ESR, and 1.61A ripple current. Designed for through-hole mounting with axial termination, measuring 18mm diameter and 38mm length. Operates from -55°C to 125°C with a rated life of 3000 hours at 125°C.
Vishay MAL211816332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Diameter | 18mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 38mm |
| Impedance | 110mR |
| Leakage Current | 499uA |
| Length | 38mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.61A |
| Ripple Current (AC) | 1.61A |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211816332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.