
Aluminum electrolytic capacitor, 470µF capacitance, 25V voltage rating, 20% tolerance. Features 610mΩ ESR and 490mA ripple current capability. Operates from -55°C to 125°C with an 8000-hour life expectancy. Axial package measures 10mm diameter by 30mm length. Through-hole mounting, lead-free, and RoHS compliant.
Vishay MAL211816471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 30mm |
| Impedance | 500mR |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211816471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
