Vishay MAL211817471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 30mm |
| Impedance | 300mR |
| Lead Diameter | 0.8mm |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211817471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.