Vishay MAL211817681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Diameter | 15mm |
| ESR (Equivalent Series Resistance) | 255mR |
| Height | 30mm |
| Impedance | 230mR |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211817681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.