Axial leaded, polarized aluminum electrolytic capacitor with 100µF capacitance and 63V voltage rating. Features 1.91Ω ESR, 1.62Ω impedance, and 340mA ripple current. Operates from -55°C to 125°C with a 8000-hour life expectancy. RoHS compliant, through-hole mount component with a 10mm diameter and 30mm length.
Vishay MAL211818101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 1.91R |
| Height | 30mm |
| Impedance | 1.62R |
| Lead Free | Lead Free |
| Leakage Current | 42uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211818101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.