
220µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features axial termination, 12.5mm diameter, and 30mm length. Offers 0.94 Ohm ESR and 550mA ripple current. Rated for 8000 hours at 125°C, with a minimum operating temperature of -55°C. Suitable for through-hole PCB mounting.
Vishay MAL211818221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 940mR |
| Height | 30mm |
| Impedance | 820mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211818221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.