Aluminum electrolytic capacitor with 470µF capacitance and 63V voltage rating. Features 20% tolerance, 440mΩ ESR, and 390mΩ impedance. Designed for through-hole mounting with axial terminations, measuring 18mm diameter and 30mm height. Operates from -55°C to 125°C with an 8000-hour life at rated conditions, supporting 970mA ripple current. RoHS compliant and suitable for automotive applications.
Vishay MAL211818471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 440mR |
| Height | 30mm |
| Impedance | 390mR |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 970mA |
| Ripple Current (AC) | 970mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211818471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.