Vishay MAL211819101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 30mm |
| Impedance | 1.15R |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211819101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.