Aluminum electrolytic capacitor with 220µF capacitance and 100V DC rating. Features 20% tolerance, 660mΩ ESR, and 550mΩ impedance. Designed for through-hole mounting with axial termination, measuring 18mm diameter and 30mm length. Operates from -55°C to 125°C with a ripple current of 690mA and a lifespan of 8000 hours. Lead-free and RoHS compliant.
Vishay MAL211819221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 30mm |
| Impedance | 550mR |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 690mA |
| Ripple Current (AC) | 690mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211819221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.