Aluminum electrolytic capacitor, 470µF capacitance, 100V DC rated voltage, 20% tolerance. Features axial termination, 330mΩ ESR, and 280mΩ impedance. Rated for 1.05A ripple current, operating from -55°C to 125°C with an 8000-hour lifespan. Axial package measures 21mm diameter by 38mm length.
Vishay MAL211819471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 38mm |
| Impedance | 280mR |
| Lead Diameter | 0.8mm |
| Length | 38mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.05A |
| Ripple Current (AC) | 1.05A |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211819471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.