
Aluminum electrolytic capacitor with 47µF capacitance and 100V DC rated voltage. Features 20% tolerance, 2.6Ω ESR, and 240mA ripple current. Operates from -55°C to 125°C with an 8000-hour life expectancy. Axial package measures 10mm diameter by 30mm length, suitable for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Vishay MAL211819479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 2.6R |
| Features | General Purpose |
| Height | 30mm |
| Impedance | 2R |
| Lead Diameter | 0.8mm |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211819479E3 to view detailed technical specifications.
No datasheet is available for this part.