Vishay MAL211819689E3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 30mm |
| Impedance | 1.2R |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211819689E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.