Aluminum electrolytic capacitor with 1000µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 790mΩ ESR, and 800mΩ impedance. Designed for through-hole mounting with axial termination, measuring 10mm in diameter and 18mm in height. Operates from -40°C to 125°C with a ripple current of 251mA and a lifespan of 4000 hours.
Vishay MAL211833102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 790mR |
| Height | 18mm |
| Impedance | 800mR |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 251mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211833102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.