Aluminum electrolytic capacitor with 330µF capacitance and 16V DC voltage rating. Features 20% tolerance, 1.21Ω ESR, and 1.2Ω impedance. Designed for through-hole mounting with axial termination, measuring 10mm in diameter and 18mm in length. Operates across a temperature range of -40°C to 125°C with a lifespan of 4000 hours. RoHS compliant and lead-free.
Vishay MAL211835331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.21R |
| Height | 18mm |
| Impedance | 1.2R |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211835331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.