Aluminum electrolytic capacitor with 330µF capacitance and 25V DC voltage rating. Features 20% tolerance, 870mΩ ESR, and 820mΩ impedance. Designed for through-hole mounting with axial termination, measuring 10mm in diameter and 25mm in height. Operates from -40°C to 125°C with a 4000-hour life expectancy and 274mA ripple current capability. Packaged in tape and box for automated assembly.
Vishay MAL211836331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 870mR |
| Height | 25mm |
| Impedance | 820mR |
| Lead Free | Lead Free |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 274mA |
| Ripple Current (AC) | 274mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211836331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.