Vishay MAL211838228E3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Diameter | 6.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 51R |
| Height | 18mm |
| Impedance | 15R |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 24.3mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211838228E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.