
Aluminum electrolytic capacitor with 47µF capacitance and 63V voltage rating. Features 2.4Ω ESR, 125°C maximum operating temperature, and 4000-hour lifespan. Axial package measures 8mm diameter by 18mm length, suitable for through-hole PCB mounting. Rated for 126mA ripple current with 20% capacitance tolerance.
Vishay MAL211838479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.4R |
| Features | General Purpose |
| Height | 18mm |
| Impedance | 1.5R |
| Lead Free | Contains Lead |
| Length | 18mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 126mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211838479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
