Aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This through-hole component offers a low ESR of 3.4Ω and impedance of 2.7Ω, with a ripple current rating of 140mA. Designed for automotive applications, it operates from -40°C to 125°C with a 4000-hour life expectancy. The axial package measures 10mm in diameter and 25mm in length, supplied on tape and reel.
Vishay MAL211839339E3 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.4R |
| Height | 25mm |
| Impedance | 2.7R |
| Lead Diameter | 0.8mm |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211839339E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.