Aluminum electrolytic capacitor, 100µF capacitance, 63V voltage rating, and 20% tolerance. Features a 1.1Ω ESR and 243mA ripple current capability. Operates from -40°C to 125°C with a 4000-hour lifespan. Axial package with 10mm diameter and 25mm length, suitable for through-hole PCB mounting.
Vishay MAL211890514E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 25mm |
| Impedance | 700mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 42uA |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 243mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211890514E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.