Vishay MAL211890536E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.6R |
| Height | 25mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 170mA |
| Ripple Current (AC) | 170mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211890536E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.