Aluminum electrolytic capacitor with 100µF capacitance and 200V DC rating. Features 20% tolerance, 960mΩ ESR, and 390mΩ impedance. Rated for 610mA ripple current and operates from -55°C to 125°C. Axial package measures 21mm diameter by 38mm height, suitable for through-hole mounting. Offers 8000 hours of life at rated conditions and is RoHS compliant.
Vishay MAL211892101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 960mR |
| Height | 38mm |
| Impedance | 390mR |
| Lead Free | Lead Free |
| Length | 1.496inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 610mA |
| Ripple Current (AC) | 610mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211892101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.