Aluminum electrolytic capacitor, 22µF capacitance, 200V DC rated voltage, 20% tolerance. Features axial termination, 3.17Ω ESR, 2.22Ω impedance, and 210mA ripple current. Operates from -55°C to 125°C with an 8000-hour lifespan. Axial package measures 12.5mm diameter by 30mm length, suitable for through-hole mounting. Bulk packaging contains 780 units.
Vishay MAL211892229E3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 3.17R |
| Height | 30mm |
| Impedance | 2.22R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 780 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211892229E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.