Vishay MAL211928221E3 technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 0.58Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 640mA |
| Leakage Current | 87@1Min|32@5MinuA |
| Lifetime | 8000h |
| Size | 15 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL211928221E3 to view detailed technical specifications.
No datasheet is available for this part.