
High-performance aluminum electrolytic capacitor with 2200µF capacitance and 16V DC voltage rating. Features 20% tolerance, 48mΩ ESR, and 2.94A ripple current capability. Designed for through-hole mounting with axial termination, measuring 15mm diameter and 30mm length. Operates reliably from -40°C to 125°C with an 8000-hour lifespan.
Vishay MAL212015222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 15mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 48mR |
| Height | 30mm |
| Impedance | 46mR |
| Lead Diameter | 0.8mm |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.94A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212015222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
