Aluminum electrolytic capacitor with 4700µF capacitance and 16V DC rated voltage. Features 20% tolerance, 27mΩ ESR, and 4.35A ripple current capability. Designed for through-hole mounting with axial termination, this component operates from -40°C to 125°C with an 8000-hour lifespan. The axial package measures 18mm in diameter and 38mm in height, suitable for automotive applications.
Vishay MAL212015472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 40mm |
| Impedance | 29mR |
| Lead Free | Lead Free |
| Length | 1.496inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 875 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.35A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212015472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.