Aluminum electrolytic capacitor with 1mF capacitance and 25V DC rated voltage. Features 20% tolerance, 64mR ESR, and 2.6A ripple current capability. Designed for through-hole mounting with axial termination, measuring 12.5mm diameter and 30mm height. Operates across a -40°C to 125°C temperature range, offering 8000 hours of life. RoHS compliant and suitable for automotive applications.
Vishay MAL212016102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 64mR |
| Height | 30mm |
| Impedance | 55mR |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212016102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.