Aluminum electrolytic capacitor with 1000µF capacitance and 40V DC rated voltage. Features 20% tolerance, 59mΩ ESR, and 49mΩ impedance. Designed for through-hole mounting with axial termination, operating from -40°C to 125°C with an 8000-hour lifespan. Ripple current capability is 3.15A.
Vishay MAL212017102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 59mR |
| Height | 30mm |
| Impedance | 49mR |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212017102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.