Vishay MAL212017152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| Diameter | 18.54mm |
| ESR (Equivalent Series Resistance) | 39mR |
| Height | 38mm |
| Impedance | 32mR |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 875 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 4.13A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212017152E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.