Aluminum electrolytic capacitor with 2200µF capacitance and 40V voltage rating. Features 20% tolerance, 34mΩ ESR, and 4.17A ripple current. Designed for through-hole mounting with axial termination and a 21 x 38mm axial package. Operates from -40°C to 125°C with an 8000-hour lifespan, meeting AEC-Q200 automotive standards.
Vishay MAL212017222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 38mm |
| Impedance | 31mR |
| Lead Diameter | 0.8mm |
| Length | 1.5inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.17A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212017222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
