Aluminum electrolytic capacitor, 100µF capacitance, 63V voltage rating, and 20% tolerance. Features a low ESR of 297mΩ and impedance of 249mΩ, with a ripple current of 1.56A. Designed for through-hole mounting with axial terminations, measuring 10mm in diameter and 30mm in height. Operates across a wide temperature range from -40°C to 125°C, offering 8000 hours of life.
Vishay MAL212018101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 297mR |
| Height | 30mm |
| Impedance | 249mR |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212018101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.