Aluminum electrolytic capacitor with 100µF capacitance and 100V DC voltage rating. Features 20% tolerance, 389mΩ ESR, and 1.14A ripple current. Designed for through-hole mounting with axial termination, measuring 12.5mm in diameter and 30mm in height. Operates across a temperature range of -40°C to 125°C with an 8000-hour lifespan.
Vishay MAL212019101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 389mR |
| Height | 30mm |
| Impedance | 381mR |
| Lead Diameter | 0.8mm |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212019101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.