Aluminum electrolytic capacitor, 150µF capacitance, 100V DC rated voltage, and 20% tolerance. Features axial termination, 266mΩ ESR, and 1.48A ripple current capability. Operates from -40°C to 125°C with an 8000-hour lifespan. Dimensions are 15mm diameter and 30mm height, suitable for through-hole mounting.
Vishay MAL212019151E3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 15mm |
| ESR (Equivalent Series Resistance) | 266mR |
| Height | 30mm |
| Impedance | 262mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212019151E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.