Aluminum electrolytic capacitor with 220µF capacitance and 100V DC rating. Features 20% tolerance, 181mΩ ESR, and 1.96A ripple current capability. Designed with axial termination and a through-hole mounting style, this component operates from -40°C to 125°C with an 8000-hour lifespan. Dimensions are 18mm diameter and 30mm height.
Vishay MAL212019221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 181mR |
| Height | 30mm |
| Impedance | 179mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.96A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212019221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.