Aluminum electrolytic capacitor with 47µF capacitance and 100V voltage rating. Features 20% tolerance, 760mΩ ESR, and 760mA ripple current. Axial package measures 10mm x 30mm, suitable for through-hole mounting. Operates from -40°C to 125°C with an 8000-hour lifespan. RoHS compliant.
Vishay MAL212019479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 760mR |
| Height | 30mm |
| Impedance | 720mR |
| Lead Diameter | 0.8mm |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212019479E3 to view detailed technical specifications.
No datasheet is available for this part.